17062202202

Heilind Number:HRT17062202202
Manufacturer:HARTING
Manufacturer Number:17062202202
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type Monoblock 47, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17062202202
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:220
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17062202202

Detailed Description

The har-bus® HM Type Monoblock 47 Male Connector is a high-performance component designed for seamless motherboard to daughtercard connectivity. With a durable construction of thermoplastic resin and glass-fibre filling in a sleek Beige color, this connector ensures reliable signal transmission. Featuring 220 contacts in 7 rows, it offers extensive connectivity options. The Press-Fit termination method guarantees secure and stable installation. Made of Copper Alloy with Nickel plating, it provides excellent conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C and a current rating of 1A, this connector is suitable for various applications. Its UL 94V-0 flammability rating ensures safety compliance. Trust the har-bus® HM for efficient and dependable board to board connections.