17063081201

Heilind Number:HRT17063081201
Manufacturer:HARTING
Manufacturer Number:17063081201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type Monoblock 47, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17063081201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:308
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17063081201

Detailed Description

Introducing the har-bus® HM Monoblock 47 Connector, a high-performance solution for connecting motherboards to daughtercards. This male connector features a durable thermoplastic resin housing with glass-fibre filling in an elegant Beige finish. With a total of 308 contacts arranged in 7 rows, it ensures reliable connectivity in complex board-to-board applications. The Press-Fit termination method guarantees secure attachment, while the Copper Alloy contacts with Nickel and Noble Metal plating offer excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is ideal for demanding environments. With a pitch of 2mm and straight mount angle, it facilitates easy installation. RoHS compliant and boasting a voltage rating of 0.75kV, the har-bus® HM Monoblock 47 Connector is the perfect choice for your PCB connectivity needs.