| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17063081202 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 308 |
| Number of Rows: | 7 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| Part Aliases: | |
| SKU: | HRT17063081202 |
17063081202
Specifications
Detailed Description
The har-bus® HM Type Monoblock 47 Connector in Beige is a high-performance male connector designed for seamless motherboard to daughtercard connectivity. With a durable thermoplastic resin housing reinforced with glass fibers, it offers exceptional strength and reliability in demanding industrial environments. Featuring 308 contacts arranged in 7 rows with a pitch of 2mm, this connector ensures efficient data transmission. The press-fit termination method guarantees secure and stable connections, while the copper alloy contacts with nickel plating provide excellent conductivity. Operating within a wide temperature range from -55°C to 125°C, and with an IP20 rating for dust and moisture protection, it is suitable for various applications. With a UL 94V-0 flammability rating and a current rating of 1A, this connector is a dependable solution for board-to-board and PCB connectivity.

