17063081203

Heilind Number:HRT17063081203
Manufacturer:HARTING
Manufacturer Number:17063081203
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type Monoblock 47, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17063081203
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:308
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17063081203

Detailed Description

Introducing the har-bus® HM Type Monoblock 47 Connector, designed for seamless motherboard to daughtercard connections. This male connector boasts a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliable performance even in demanding environments. Its beige color adds a sleek touch to any setup, while its 308 contacts arranged in 7 rows guarantee efficient connectivity. With a press-fit termination method, installation is quick and hassle-free. The copper alloy contacts with nickel plating provide excellent conductivity, with a maximum operating temperature of 125°C and a minimum of -55°C, making it suitable for a wide range of applications. RoHS compliant and rated for 0.75 kV, this connector meets stringent quality and safety standards. Perfect for use in board-to-board PCB connections, the har-bus® HM Type Monoblock 47 Connector is the ideal choice for your connectivity needs.