17063082001

Heilind Number:HRT17063082001
Manufacturer:HARTING
Manufacturer Number:17063082001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type Monoblock 47, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17063082001
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:308
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17063082001

Detailed Description

Introducing the har-bus® HM Type Monoblock 47 Connector, a crucial component for seamless motherboard-to-daughtercard connectivity. This male connector boasts a robust construction, with a thermoplastic resin housing reinforced with glass fibers for enhanced durability. Its beige color blends seamlessly with various electronic setups. With 308 contacts spread across 7 rows, this connector ensures reliable data transmission. The press-fit termination method simplifies installation, while the copper alloy contacts plated with nickel and noble metal guarantee optimal conductivity. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2mm and a straight mount angle, it offers versatility in PCB designs. Meeting UL 94V-0 flammability standards, it prioritizes safety. Rated for 1A and 0.75kV, it is ideal for high-performance applications in the aerospace, defense, and industrial sectors. Trust in the har-bus® HM for efficient and secure board-to-board connections.