17063082005

Heilind Number:HRT17063082005
Manufacturer:HARTING
Manufacturer Number:17063082005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type Monoblock 47, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17063082005
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:308
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17063082005

Detailed Description

The har-bus® HM Type Monoblock 47 Connector, SKU 17063082005, is a Male connector designed for high-speed data transmission in electronic devices. Made of durable Thermoplastic resin with glass-fibre filling, this Beige connector ensures reliable performance. With 308 contacts arranged in 7 rows, it facilitates efficient motherboard to daughtercard connectivity. Featuring Press-Fit termination and Copper Alloy contacts with Nickel plating, it offers secure and stable connections. With a pitch of 2mm and a straight mount angle, it is suitable for various PCB applications. Operating in temperatures ranging from -55°C to 125°C, it is reliable in harsh environments. Its UL 94V-0 flammability rating guarantees safety. Ideal for board-to-board and mezzanine stacking applications, this connector is a versatile and essential component for electronic assemblies.