17063082201

Heilind Number:HRT17063082201
Manufacturer:HARTING
Manufacturer Number:17063082201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type Monoblock 47, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17063082201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:308
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17063082201

Detailed Description

The har-bus® HM Type Monoblock 47 Connector is a reliable and high-performance solution for connecting a motherboard to a daughtercard. With a male connector design and durable thermoplastic resin housing filled with glass fibers, it ensures secure and stable connectivity. Its beige color blends seamlessly with various electronic setups. Featuring 308 contacts in 7 rows and a 2mm pitch, it allows for efficient data transfer. The press-fit termination method guarantees easy installation. Copper alloy contacts with nickel plating offer excellent conductivity and durability, while a noble metal layer further enhances reliability. With a wide operating temperature range from -55°C to 125°C, it is suitable for diverse environments. This UL 94V-0 rated connector is safe and compliant with industry standards. Perfect for board-to-board connections, it is ideal for use in high-reliability applications.