17102002201

Heilind Number:HRT17102002201
Manufacturer:HARTING
Manufacturer Number:17102002201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type DE, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17102002201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:200
Number of Rows:10
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17102002201

Detailed Description

The har-bus® HM Type DE Connector is a high-performance male connector designed for seamless motherboard to daughtercard connectivity. Featuring a durable thermoplastic resin housing reinforced with glass fibers, this beige connector ensures reliable signal transmission in demanding environments. With press-in termination for easy installation, it offers a secure and stable connection. Boasting 200 contacts arranged in 10 rows with a 2mm pitch, it provides ample connectivity options while maintaining a compact form factor. The copper alloy contacts with nickel plating guarantee excellent conductivity and corrosion resistance. Rated for a wide operating temperature range from -55°C to 125°C, it is suitable for use in diverse applications. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Perfect for board to board PCB connections, this connector is ideal for use in high-performance electronic devices.