| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17102441001 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 244 |
| Number of Rows: | 10 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| Part Aliases: | |
| SKU: | HRT17102441001 |
17102441001
Specifications
Detailed Description
The har-bus® HM Type DE Connector is a high-performance solution for connecting motherboards to daughtercards with ease and reliability. Featuring a male connector construction, it ensures a secure and stable connection every time. Made from durable thermoplastic resin with glass-fibre filling, this connector offers exceptional strength and longevity. Its beige color adds a sleek touch to any assembly. With press-in termination, installation is quick and hassle-free. Boasting 244 contacts in 10 rows and a 2mm pitch, it provides ample connectivity options. The copper alloy contacts with nickel plating ensure excellent conductivity, while the noble metal over nickel plating enhances durability. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in various environments. Rated for 1A current and 0.75kV voltage, it meets high-performance standards. The UL 94V-0 flammability rating guarantees safety. Perfect for board-to-board PCB connections, this connector is a reliable choice for your electronic assemblies.

