17102441201

Heilind Number:HRT17102441201
Manufacturer:HARTING
Manufacturer Number:17102441201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type DE, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17102441201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:244
Number of Rows:10
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17102441201

Detailed Description

Introducing the har-bus® HM Type DE Connector, designed for seamless motherboard to daughtercard connectivity. This male connector boasts a durable construction of thermoplastic resin with glass-fibre filling, ensuring lasting performance. Its beige hue adds a sleek touch to any setup. Featuring press-in termination, installation is quick and efficient. With 244 contacts in 10 rows, this connector accommodates high-density connections. The copper alloy contacts with nickel plating guarantee reliable conductivity. Operating temperature ranging from -55°C to 125°C, this connector is suitable for various environments. With a pitch of 2mm and straight mount angle, it offers versatile mounting options. UL 94V-0 rated for flammability, it ensures safety in use. Perfect for board to board PCB connections, the har-bus® HM Type DE Connector is a must-have for your electronic projects.