| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17102442001 |
| Color: | Beige |
| Pitch: | 2 mm |
| Gender: | Male |
| Series: | har-bus® HM |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 10 |
| Voltage Rating: | 0.75 kV |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Number of Contacts: | 244 |
| Termination Method: | Press-Fit |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Part Aliases: | |
| SKU: | HRT17102442001 |
17102442001
Specifications
Detailed Description
Introducing the har-bus® HM Type DE Connector, a versatile and reliable solution for connecting motherboards to daughtercards. This male connector features a durable construction with thermoplastic resin and glass-fibre filling in a sleek beige finish. With 244 contacts spread across 10 rows, it offers ample connectivity for your application. The press-fit termination method ensures secure and stable connections, while the copper alloy contacts with nickel plating guarantee excellent conductivity. Operating smoothly in temperatures ranging from -55°C to 125°C, this connector is built to withstand harsh environments. With a pitch of 2mm and IP20 rating, it provides efficient and safe performance. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the har-bus® HM Type DE Connector delivers high-quality connectivity you can trust.

