17111761201

Heilind Number:HRT17111761201
Manufacturer:HARTING
Manufacturer Number:17111761201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type D, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17111761201
Color:Beige
Pitch:2 mm
Gender:Male
Series:har-bus® HM
Mount Angle:Straight
Current Rating:1 A
Number of Rows:10
Voltage Rating:0.75 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:176
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT17111761201

Detailed Description

Introducing the har-bus® HM Type D Connector, a durable and efficient solution for connecting motherboards to daughtercards. This male connector is constructed with high-quality thermoplastic resin, reinforced with glass fibers for added strength. The beige housing material not only offers a sleek appearance but also meets flammability rating UL 94V-0 for safety. With 176 contacts arranged in 10 rows, this connector provides ample connectivity options. The press-fit termination method ensures secure and reliable connections, while the copper alloy contacts with nickel plating guarantee excellent conductivity. Operating between -55°C and 125°C, this connector is suitable for a wide range of environments. RoHS compliant and rated for 0.75 kV, it meets stringent quality standards. Ideal for board-to-board PCB connections, the har-bus® HM Type D Connector is a must-have component for your electronic assemblies.