17122002201

Heilind Number:HRT17122002201
Manufacturer:HARTING
Manufacturer Number:17122002201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type E, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17122002201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:200
Number of Rows:10
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17122002201

Detailed Description

Introducing the har-bus® HM Type E Connector, a versatile and reliable solution for connecting motherboards to daughtercards. This male connector features a robust construction with thermoplastic resin and glass-fibre fill, ensuring durability and high performance. In a sleek beige color, it seamlessly blends into any design. With press-in termination, installation is quick and hassle-free. Boasting 200 contacts in 10 rows, it offers ample connectivity options. The copper alloy contacts with nickel plating guarantee excellent conductivity. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2mm and straight mount angle, it facilitates easy PCB assembly. Compliant with UL 94V-0 flammability rating and offering a current rating of 1A at 0.75kV, this connector ensures safety and efficiency. Perfect for high-speed data transmission and power delivery, it is a must-have in any electronics project. Elevate your connectivity game with the har-bus® HM Type E Connector.