| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17122501001 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 250 |
| Number of Rows: | 10 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| Part Aliases: | |
| SKU: | HRT17122501001 |
17122501001
Specifications
Detailed Description
Introducing the har-bus® HM Type E Connector, a versatile and reliable solution for your connectivity needs. This male connector features a durable construction of thermoplastic resin with glass-fibre filling, ensuring long-lasting performance in any environment. Its beige color adds a touch of elegance, while its press-in termination method allows for easy installation. With 250 contacts arranged in 10 rows, this connector is perfect for motherboard to daughtercard connections. The copper alloy contacts with nickel plating offer excellent conductivity, while the maximum operating temperature of 125°C and minimum of -55°C ensure reliability in a wide range of conditions. With a pitch of 2mm and straight mount angle, it's ideal for board to board PCB connections. UL 94V-0 rated for flammability, and with an IP20 rating for protection, you can trust in the safety and quality of this connector. Perfect for applications in the aerospace, automotive, and industrial sectors, the har-bus® HM Type E Connector is the ultimate choice for high-performance connectivity. Elevate your projects with this essential component.

