| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17122502001 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 250 |
| Number of Rows: | 10 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| Part Aliases: | |
| SKU: | HRT17122502001 |
17122502001
Specifications
Detailed Description
The har-bus® HM Type E Connector is a high-performance solution for connecting motherboards to daughtercards. Featuring a durable thermoplastic resin construction with glass-fibre filling in a sleek Beige color, this Male connector ensures reliable signal transmission. With a Press-Fit termination method, installation is quick and efficient. With a total of 250 contacts arranged in 10 rows, this connector is designed for seamless connectivity. Its Copper Alloy contacts with Nickel and Noble Metal plating guarantee exceptional conductivity and longevity. Operating within a wide temperature range of -55°C to 125°C, it is suitable for various environments. This straight-mount connector with an IP20 rating offers protection against dust and moisture ingress. UL 94V-0 rated for flammability, it meets stringent safety standards. With a current rating of 1A and voltage rating of 0.75kV, it is ideal for demanding applications in the aerospace, automotive, and industrial sectors. Trust the har-bus® HM Type E Connector for superior performance and durability in your PCB assembly projects.

