17122502201

Heilind Number:HRT17122502201
Manufacturer:HARTING
Manufacturer Number:17122502201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type E, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17122502201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:250
Number of Rows:10
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17122502201

Detailed Description

The har-bus® HM Type E Connector is a versatile and reliable solution for Motherboard to daughtercard connections. With a male gender and Beige housing made of durable glass-filled plastic, this connector ensures secure and efficient performance. Featuring 250 contacts in 10 rows, it offers ample connectivity for your PCB needs. The Press-Fit termination method guarantees a strong and stable connection, while the Copper Alloy contacts with Nickel plating ensure excellent conductivity. With a wide operating temperature range from -55°C to 125°C, this connector is suitable for various environments. Its 2mm pitch and straight mount angle make installation easy. UL 94V-0 rated for flammability, it meets safety standards. Perfect for high-speed data and power transmission, the har-bus® HM Type E Connector is a top choice for demanding applications.