17130951201

Heilind Number:HRT17130951201
Manufacturer:HARTING
Manufacturer Number:17130951201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB19, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17130951201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:95
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17130951201

Detailed Description

Introducing the har-bus® HM Type AB19 Connector, a versatile and resilient solution for your motherboard to daughtercard connectivity needs. This Male connector features a durable housing made of thermoplastic resin, reinforced with glass fibers for added strength, all in a sleek Beige finish. With a total of 95 contacts arranged in 7 rows, this connector ensures reliable and efficient data transmission. The Press-in termination method guarantees easy and secure installation. Crafted with high-quality Copper Alloy contacts plated with Nickel and Noble Metal, it offers excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Compliant with UL 94V-0 flammability rating, it prioritizes safety. With a pitch of 2mm and straight mount angle, it allows for seamless PCB integration. Proudly part of the har-bus® HM series, this connector is a dependable choice for demanding environments.