17130952201

Heilind Number:HRT17130952201
Manufacturer:HARTING
Manufacturer Number:17130952201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB19, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17130952201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:95
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17130952201

Detailed Description

Introducing the har-bus® HM Type AB19 Connector, a crucial component for seamless motherboard to daughtercard connectivity. This Male connector, crafted from durable Thermoplastic resin with glass-fibre filling in a sleek Beige hue, ensures reliable performance in any application. With Press-in termination and a total of 95 Copper Alloy contacts plated with Nickel and Noble Metal, this connector guarantees secure and efficient data transfer. Operating flawlessly in temperatures ranging from -55°C to 125°C, it's ideal for a wide range of environments. Compliant with UL 94V-0 flammability standards and boasting a current rating of 1A and voltage rating of 0.75kV, this connector is a must-have for any high-quality PCB assembly project. Upgrade your connectivity solutions with the har-bus® HM Type AB19 Connector.