| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17131271202 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 127 |
| Number of Rows: | 7 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| Part Aliases: | |
| SKU: | HRT17131271202 |
17131271202
Specifications
Detailed Description
The har-bus® HM Type AB19 Connector is a male connector designed for reliable motherboard to daughtercard connections. With a durable thermoplastic resin housing that is glass-fibre filled, this connector ensures robust performance. Its beige color and press-in termination method make it easy to install and maintain. Featuring 127 contacts in 7 rows, it provides ample connectivity options. Constructed with copper alloy contacts plated with nickel and a noble metal overlay, it guarantees optimal signal transmission. With a wide operating temperature range of -55°C to 125°C, it is suitable for diverse environments. This straight mount connector has a 2mm pitch and meets UL 94V-0 flammability rating standards. With a current rating of 1A and voltage rating of 0.75kV, it is ideal for high-speed data transfer applications. A reliable choice for board-to-board PCB connections, the har-bus® HM Type AB19 Connector sets the standard for performance and durability.

