17141101201

Heilind Number:HRT17141101201
Manufacturer:HARTING
Manufacturer Number:17141101201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB22, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17141101201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:110
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17141101201

Detailed Description

The har-bus® HM Type AB22 Connector is a male connector designed for seamless communication between a motherboard and daughtercard. Crafted from durable thermoplastic resin with glass-fibre filling, this beige connector offers reliable performance in even the most demanding environments. Featuring press-in termination, installation is quick and easy. With 110 contacts arranged in 7 rows, it ensures efficient data transfer. The copper alloy contacts with nickel plating guarantee excellent conductivity, while the UL 94V-0 flammability rating provides added safety. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of applications. With a pitch of 2mm and straight mount angle, it offers versatility in installation. Ideal for use in board-to-board and PCB connections, the har-bus® HM Connector is a dependable choice for your connectivity needs.