17141102201

Heilind Number:HRT17141102201
Manufacturer:HARTING
Manufacturer Number:17141102201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB22, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17141102201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:110
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17141102201

Detailed Description

Introducing the har-bus® HM Type AB22 Male Connector, designed for seamless motherboard to daughtercard connectivity. This Connector features a durable construction of thermoplastic resin with glass-fibre filling in a sleek Beige finish. With a Press-in termination method, installation is quick and reliable. Boasting 110 contacts arranged in 7 rows with a pitch of 2mm, it ensures efficient data transmission. The housing material is made of Glass-Filled Plastic, offering robustness for long-term use. Contact material of Copper Alloy with Nickel plating guarantees excellent conductivity. With a wide operating temperature range from -55°C to 125°C, it is suitable for diverse environments. Rated for 1A current and 0.75kV voltage, it meets high-performance standards. RoHS compliant and UL 94V-0 rated for safety, this Connector is ideal for Board To Board PCB connections in various applications.