17141461201

Heilind Number:HRT17141461201
Manufacturer:HARTING
Manufacturer Number:17141461201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB22, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17141461201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:146
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17141461201

Detailed Description

Introducing the har-bus® HM Type AB22 Male Connector, a high-performance solution for connecting motherboards to daughtercards with ease and reliability. Constructed from durable thermoplastic resin and glass-fibre filled materials in a sleek beige finish, this connector boasts a total of 146 contacts arranged in 7 rows for seamless connectivity. Featuring press-in termination for quick and secure installation, it ensures stable signal transmission in any application. With a pitch of 2mm and straight mount angle, it offers versatility in PCB layout. The housing material is UL 94V-0 rated for safety, and the contacts are made of copper alloy with nickel plating for optimal conductivity. With a current rating of 1A and voltage rating of 0.75kV, it meets the demands of modern electronics. Trust in the har-bus® HM for your board-to-board connection needs.