| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17141462202 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 146 |
| Number of Rows: | 7 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| Part Aliases: | |
| SKU: | HRT17141462202 |
17141462202
Specifications
Detailed Description
Introducing the har-bus® HM Type AB22 Connector, a male connector designed for seamless motherboard to daughtercard connectivity. Crafted from durable thermoplastic resin with glass-fibre filling in a sleek beige hue, this connector guarantees optimal performance. Featuring 146 contacts arranged in 7 rows, it ensures efficient data transfer. With press-in termination for easy installation, it offers a secure and reliable connection. The housing material is made of high-quality glass-filled plastic, while the contacts are constructed from copper alloy with nickel and noble metal plating. Operating in a wide temperature range from -55°C to 125°C, it is suitable for various environments. With a pitch of 2mm and a straight mount angle, it is versatile for different applications. Compliant with UL 94V-0 flammability rating and offering a current rating of 1A and voltage rating of 0.75kV, it guarantees safety and performance. Perfect for board to board PCB connections, the har-bus® HM Type AB22 Connector is a reliable choice for your connectivity needs.

