17141462601

Heilind Number:HRT17141462601
Manufacturer:HARTING
Manufacturer Number:17141462601
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB22, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17141462601
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:146
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17141462601

Detailed Description

Introducing the har-bus® HM Type AB22 Connector, a male connector designed for seamless motherboard to daughtercard connectivity. Crafted from rugged thermoplastic resin with glass-fibre filling, this beige connector ensures reliable performance in demanding environments. Featuring press-in termination, installation is quick and easy. With 146 contacts arranged in 7 rows, it offers ample connectivity options. The copper alloy contacts with nickel plating guarantee excellent conductivity, while the noble metal over nickel plating enhances durability. Operating temperature range from -55°C to 125°C, making it suitable for a wide range of applications. With a pitch of 2mm and straight mount angle, it offers flexibility in installation. UL 94V-0 rated for flammability, it meets stringent safety standards. Perfect for board to board PCB connections, this connector is a dependable solution for your connectivity needs.