17151252201

Heilind Number:HRT17151252201
Manufacturer:HARTING
Manufacturer Number:17151252201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB25, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17151252201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:125
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17151252201

Detailed Description

The har-bus® HM Type AB25 Connector is a reliable and efficient solution for connecting motherboards to daughtercards. Made of durable thermoplastic resin, reinforced with glass fibers, and finished in a sleek beige color, this male connector ensures a secure and stable connection. With 125 contacts arranged in 7 rows, it offers ample connectivity options. The press-in termination method guarantees easy and hassle-free installation. Crafted with high-quality copper alloy contacts plated with nickel and a noble metal overlay, it ensures excellent conductivity and corrosion resistance. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. Its 2mm pitch and straight mount angle make it versatile for various board-to-board connections. With a UL 94V-0 flammability rating and a current rating of 1A, it meets stringent safety and performance standards. Perfect for use in hi-rel environments, the har-bus® HM Connector 17151252201 is a top choice for demanding PCB connectivity needs.