17151691003

Heilind Number:HRT17151691003
Manufacturer:HARTING
Manufacturer Number:17151691003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-BUS HM MEL. TYP AB AFS 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17151691003
Pitch:2 mm
Gender:Male
Series:har-bus® HM
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:1 A
Number of Rows:7
Voltage Rating:0.75 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Housing Material:Plastic
Performance Level:Class I
Number of Contacts:169
Termination Method:Press-Fit
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT17151691003

Detailed Description

Introducing the HAR-BUS HM Male Connector, SKU 17151691003. This high-performance connector is designed for demanding applications, with a housing made of durable plastic and featuring 169 contacts in 7 rows. The Press-Fit termination method ensures secure and reliable connections, while the contact plating of Nickel and Noble Metal Over Nickel offers excellent conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of environments. With a pitch of 2mm and straight mount angle, it's easy to integrate into your system. Rated for 1A current and 0.75kV voltage, this connector meets Class I performance standards and is RoHS compliant. Perfect for use in Backplane Connectors, Board To Board PCB Connectors, and other high-reliability applications. Upgrade your connectivity with the HAR-BUS HM Male Connector.