17151691201

Heilind Number:HRT17151691201
Manufacturer:HARTING
Manufacturer Number:17151691201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB25, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17151691201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:169
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17151691201

Detailed Description

Introducing the har-bus® HM Type AB25 Male Connector, a high-performance solution for connecting motherboards to daughtercards with ease. This Beige connector features a durable thermoplastic resin housing with glass-fibre filling, ensuring reliable performance in any environment. With 169 contacts arranged in 7 rows, it offers ample connectivity options. The Press-Fit termination method allows for secure and efficient installation. Made of copper alloy with nickel plating, it guarantees excellent conductivity. Operating temperature ranging from -55°C to 125°C, along with UL 94V-0 flammability rating, ensures safety and durability. With a pitch of 2mm and straight mount angle, it's perfect for board-to-board applications. RoHS compliant and rated for 0.75kV, this connector is ideal for demanding industrial and electronic projects. Elevate your connectivity with the har-bus® HM Type AB25 Male Connector.