17151692003

Heilind Number:HRT17151692003
Manufacturer:HARTING
Manufacturer Number:17151692003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-BUS HM MEL. TYP AB AFS 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17151692003
Series:har-bus® HM
Gender:Male
Housing Material:Plastic
Number of Contacts:169
Number of Rows:7
Termination Method:Press-Fit
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Mating Cycles:250 cycle
Performance Level:Class II
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17151692003

Detailed Description

Introducing the HAR-BUS HM Male Connector, a high-performance solution for your electronic connections. This Type AB AFS 2 connector, part of the har-bus® HM series, features a durable plastic housing and a total of 169 contacts arranged in 7 rows. With a press-fit termination method and nickel plating with Noble Metal Over Nickel, it ensures secure and reliable connectivity even in demanding environments. Operating within a wide temperature range from -55°C to 125°C, it is suitable for various applications. With a pitch of 2mm and straight mount angle, it offers easy installation on PCBs. Rated for 1A current and 0.75kV voltage, it meets RoHS compliance standards. Ideal for backplane and board-to-board connections, this connector guarantees Class II performance with a durability of 250 mating cycles. Upgrade your connectivity with the 17151692003.