| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17210902103 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 90 |
| Number of Rows: | 7 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| SKU: | HRT17210902103 |
17210902103
Specifications
Detailed Description
The har-bus® HM Type A Connector is a reliable and high-performance solution for connecting motherboards to daughtercards. This female connector features a durable thermoplastic resin housing, reinforced with glass-fibre for added strength. In a sleek beige color, it not only ensures secure connections but also adds a touch of elegance to your electronic setup. With press-in termination, installation is quick and hassle-free. Boasting 90 contacts arranged in 7 rows, this connector is designed for optimal functionality. The copper alloy contacts with nickel plating guarantee excellent conductivity, while the noble metal overlay offers enhanced durability. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector prioritizes safety and environmental responsibility. With a pitch of 2mm and right-angle mount, it is versatile and space-efficient. Ideal for board-to-board or PCB connections, the har-bus® HM Type A Connector is a must-have for any electronic project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2024 | PI00000033CNUS - Material Optimization. HARTING is changing the LCP material used with the har-bus female. connectors type A. The new material is being successfully used with other products. | Download | |||

