| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17211102102 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 110 |
| Number of Rows: | 7 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| SKU: | HRT17211102102 |
17211102102
Specifications
Detailed Description
The har-bus® HM Type A Connector is a versatile and reliable solution for connecting motherboards to daughtercards with ease. Featuring a female design and crafted from durable thermoplastic resin with glass-fibre filling in a sleek beige color, it offers both strength and aesthetic appeal. With 110 contacts spread across 7 rows, this connector ensures secure and efficient data transfer. The press-in termination method guarantees a stable connection, while the copper alloy contacts plated with nickel ensure optimal conductivity. Operating in a wide temperature range from -55°C to 125°C, it's suitable for various environments. With a pitch of 2mm and right-angle mount, it's ideal for space-saving applications. RoHS compliant and with a voltage rating of 0.75kV, this connector meets high industry standards. Perfect for use in board-to-board and PCB connections, it's a must-have component for any electronic setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2024 | PI00000033CNUS - Material Optimization. HARTING is changing the LCP material used with the har-bus female. connectors type A. The new material is being successfully used with other products. | Download | |||

