17221251101

Heilind Number:HRT17221251101
Manufacturer:HARTING
Manufacturer Number:17221251101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type B25, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17221251101
Color:Beige
Series:har-bus® HM
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:125
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17221251101

Detailed Description

The har-bus® HM Type B25 Connector is a high-performance female connector designed for seamless motherboard to daughtercard connections. Crafted from thermoplastic resin with glass-fibre reinforcement, this beige connector ensures durability and reliability in demanding environments. Featuring press-in termination for quick and secure installation, it offers 125 contacts in 7 rows with a 2mm pitch. The copper alloy contacts with nickel plating guarantee efficient signal transmission, while the UL 94V-0 flammability rating ensures safety. With a wide operating temperature range from -55°C to 125°C and a current rating of 1A, this RoHS-compliant connector is suitable for various applications. Trust the har-bus® HM Type B25 Connector for robust and efficient board-to-board connections.