17221251102

Heilind Number:HRT17221251102
Manufacturer:HARTING
Manufacturer Number:17221251102
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type B25, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17221251102
Color:Beige
Series:har-bus® HM
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:125
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17221251102

Detailed Description

The har-bus® HM Type B25 Connector is a crucial component for seamless motherboard-to-daughtercard connectivity. This female connector boasts a durable construction, with a thermoplastic resin housing reinforced with glass fibers for enhanced strength. Its beige color adds versatility to any assembly. Featuring press-in termination, installation is quick and secure. With 125 contacts arranged in 7 rows, this connector ensures reliable data transmission. The copper alloy contacts are plated with nickel and a noble metal for optimal conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for a variety of environments. With a pitch of 2mm and a right-angle mount, it offers flexibility in PCB layout. Certified with UL 94V-0 flammability rating, it guarantees safety in operation. With a current rating of 1A and voltage rating of 0.75kV, it meets high-performance standards for board-to-board connections. Upgrade your electronic systems with the har-bus® HM Type B25 Connector.