17221252102

Heilind Number:HRT17221252102
Manufacturer:HARTING
Manufacturer Number:17221252102
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type B25, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17221252102
Color:Beige
Series:har-bus® HM
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:125
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17221252102

Detailed Description

Introducing the har-bus® HM Type B25 Connector, a versatile solution for seamless motherboard to daughtercard connectivity. This Female connector boasts a durable construction, with Thermoplastic resin and glass-fibre filling in a sleek Beige hue. Featuring 125 contacts arranged in 7 rows, it ensures efficient data transfer with a pitch of 2mm. The Press-in termination method guarantees a secure connection, while the contact material of Copper Alloy with Nickel plating offers optimal conductivity. With a wide operating temperature range from -55°C to 125°C and a voltage rating of 0.75kV, this connector is suitable for various applications. Its UL 94V-0 flammability rating ensures safety, making it ideal for high-performance systems. Upgrade your connectivity with the har-bus® HM Type B25 Connector.