| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17230552102 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 55 |
| Number of Rows: | 7 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| SKU: | HRT17230552102 |
17230552102
Specifications
Detailed Description
The har-bus® HM Type C Connector, SKU 17230552102, is a vital component for seamless motherboard to daughtercard connectivity. Featuring a female design with Press-in termination, this connector ensures secure and reliable contact. Crafted from durable thermoplastic resin with glass-fibre filling in a sophisticated Beige hue, it offers both strength and aesthetic appeal. With 55 contacts arranged in 7 rows and a 2mm pitch, it allows for efficient data transmission. The housing material is high-quality Glass-Filled Plastic, guaranteeing long-term performance. Each contact is made of Copper Alloy with Nickel plating, ensuring excellent conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for various environments. UL 94V-0 flammability rating, RoHS compliance, and a voltage rating of 0.75kV ensure safety and regulatory adherence. With a current rating of 1A, it meets industry standards for efficiency. Whether in industrial machinery, telecommunications, or consumer electronics, this connector is essential for seamless board-to-board connections.

