17241101101

Heilind Number:HRT17241101101
Manufacturer:HARTING
Manufacturer Number:17241101101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type B22, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17241101101
Color:Beige
Series:har-bus® HM
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:110
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17241101101

Detailed Description

The har-bus® HM Type B22 Connector is a versatile and reliable solution for connecting motherboards to daughter cards. Featuring a female connector with Press-in termination, it ensures secure and efficient connectivity. Made from high-quality thermoplastic resin, glass-fibre filled material in a stylish Beige color, it offers durability and longevity. With 110 contacts arranged in 7 rows, it provides ample connectivity options. The housing material is Glass-Filled Plastic, while the contacts are made of Copper Alloy with Nickel and Noble Metal plating for enhanced conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of applications. With a pitch of 2mm and a right-angle mount angle, it is easy to install and space-efficient. UL 94V-0 rated for flammability, it ensures safety in operation. With a current rating of 1A and voltage rating of 0.75kV, it meets industry standards for performance. Perfect for use in Board to Board PCB connections, this connector is a reliable choice for your connectivity needs.