| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17241101102 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 110 |
| Number of Rows: | 7 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| SKU: | HRT17241101102 |
17241101102
Specifications
Detailed Description
The har-bus® HM Type B22 Connector is a female connector designed for high-performance applications, featuring a durable thermoplastic resin housing reinforced with glass fibers in a sleek Beige color. With a total of 110 contacts arranged in 7 rows, this connector ensures reliable and efficient motherboard to daughtercard connections. The press-fit termination method guarantees secure and stable attachment, while the copper alloy contacts with nickel plating provide excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of environments. With a pitch of 2mm and a right-angle mount, it offers flexibility in PCB layouts. Certified with UL 94V-0 flammability rating and RoHS compliance, it meets the highest standards for safety and environmental responsibility. Perfect for board-to-board and mezzanine applications, the har-bus® HM Type B22 Connector is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 17211101102 | har-bus® HM, Type A, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination | ![]() |


