17241102101

Heilind Number:HRT17241102101
Manufacturer:HARTING
Manufacturer Number:17241102101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type B22, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17241102101
Color:Beige
Pitch:2 mm
Gender:Female
Series:har-bus® HM
Mount Angle:Right Angle
Current Rating:1 A
Number of Rows:7
Voltage Rating:0.75 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:110
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT17241102101

Detailed Description

The har-bus® HM Type B22 Connector in Beige is a versatile and reliable solution for connecting motherboards to daughtercards. Featuring a Female connector with Press-in termination, this connector ensures secure and efficient connectivity. With a housing material of Glass-Filled Plastic and contact material of Copper Alloy with Nickel plating, it offers durability and excellent conductivity. With a high current rating of 1A and a voltage rating of 0.75kV, it is suitable for a wide range of applications. RoHS compliant and UL 94V-0 rated for flammability, it meets stringent quality standards. With 110 contacts arranged in 7 rows and a 2mm pitch, it provides ample connectivity options. Operating in a temperature range of -55°C to 125°C, it is suitable for use in various environments. A part of the har-bus® HM series, it guarantees compatibility and reliability.