| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17250951101 |
| Color: | Beige |
| Pitch: | 2 mm |
| Gender: | Female |
| Series: | har-bus® HM |
| Mount Angle: | Right Angle |
| Current Rating: | 1 A |
| Number of Rows: | 7 |
| Voltage Rating: | 0.75 kV |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 95 |
| Termination Method: | Press-Fit |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT17250951101 |
17250951101
Specifications
Detailed Description
Introducing the har-bus® HM Type AB19 Female Connector, a reliable and efficient component for connecting motherboards to daughtercards. Designed for seamless integration, this connector features a durable thermoplastic resin housing with glass-fibre filling in a sleek Beige color. With a total of 95 contacts arranged in 7 rows, it offers ample connectivity options. The Press-in termination method ensures secure attachment, while the Copper Alloy contacts with Nickel plating guarantee excellent conductivity. Operating within a wide temperature range from -55°C to 125°C, it is suitable for various environments. RoHS compliant and rated for 0.75 kV, this connector meets the highest standards for safety and performance. Perfect for use in Board To Board PCB connections, the har-bus® HM Type AB19 Female Connector is a must-have for your electronic assembly projects.

