17262201102

Heilind Number:HRT17262201102
Manufacturer:HARTING
Manufacturer Number:17262201102
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type Monoblock 47, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17262201102
Color:Beige
Series:har-bus® HM
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:220
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17262201102

Detailed Description

The har-bus® HM Type Monoblock 47 Female Connector is a versatile and reliable component designed for seamless motherboard to daughtercard connections. Featuring a durable thermoplastic resin housing with glass-fibre filling in a sleek Beige finish, this connector ensures both strength and aesthetic appeal. With 220 contacts arranged in 7 rows, it offers ample connectivity options for your PCB assembly needs. The Press-Fit termination method guarantees secure attachment, while the Copper Alloy contacts with Nickel plating ensure excellent conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of environments. It has a 2mm pitch and a Right Angle mount angle, making it easy to integrate into your design. With a current rating of 1A and a voltage rating of 0.75kV, it meets high-performance standards. RoHS compliant and boasting a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Ideal for use in board-to-board, mezzanine, and board stacking applications, the har-bus® HM Type Monoblock 47 Female Connector is a top choice for your connectivity needs.