17262202101

Heilind Number:HRT17262202101
Manufacturer:HARTING
Manufacturer Number:17262202101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-BUS HM FEDERL. TYP MONOBL.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17262202101
Series:har-bus® HM
Gender:Female
Housing Material:Plastic
Number of Contacts:220
Number of Rows:7
Termination Method:Press-Fit
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Right Angle
Mating Cycles:250 cycle
Performance Level:Class II
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17262202101

Detailed Description

Introducing the HAR-BUS HM FEDERL. TYP MONOBL. ( 17262202101), a high-performance backplane connector designed for demanding applications. With 220 contacts arranged in 7 rows, this connector offers robust connectivity in a compact form factor, ideal for board-to-board PCB connections. Featuring a press-fit termination method and nickel plating with a noble metal overlay, it ensures reliable signal transmission even in harsh environments. Operating between -55°C and 125°C, it meets Class II performance standards with a current rating of 1A and voltage rating of 0.75kV. With a pitch of 2mm and right-angle mount angle, it allows for efficient PCB layout and assembly. Trust in the quality and durability of the har-bus® HM series for your critical electronic systems.