17330951102

Heilind Number:HRT17330951102
Manufacturer:HARTING
Manufacturer Number:17330951102
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB19, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17330951102
Color:Beige
Series:har-bus® HM
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:95
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17330951102

Detailed Description

The har-bus® HM Type AB19 Connector is a versatile and reliable solution for connecting motherboards to daughter cards. Featuring a female design and made of high-quality thermoplastic resin with glass-fibre filling, this connector ensures durable and secure connections. With a pitch of 2mm and 7 rows of 95 contacts, it offers ample connectivity options. The press-in termination method guarantees easy installation. Its beige housing, along with UL 94V-0 flammability rating, enhances safety. With a wide operating temperature range from -55°C to 125°C, it is suitable for various environments. The copper alloy contacts with nickel plating ensure excellent conductivity. Ideal for board-to-board and PCB applications, the har-bus® HM Connector is a must-have for any electronic setup.