| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17330952102 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 95 |
| Number of Rows: | 7 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| SKU: | HRT17330952102 |
17330952102
Specifications
Detailed Description
Introducing the har-bus® HM Type AB19 Female Connector, a cutting-edge solution for seamless motherboard to daughtercard connectivity. Crafted from durable thermoplastic resin with glass-fibre filling, this beige connector ensures reliable performance in any application. Featuring press-in termination for easy installation, it boasts 95 contacts arranged in 7 rows, offering ample connectivity options. The copper alloy contacts with nickel plating guarantee optimal signal transmission, while the 2mm pitch and right angle mount angle provide versatility in placement. With a wide operating temperature range from -55°C to 125°C and UL 94V-0 flammability rating, it meets stringent quality standards. RoHS compliant and rated for 0.75kV voltage, this connector is ideal for high-performance board-to-board PCB connections in various industries. Elevate your connectivity solutions with the har-bus® HM Type AB19 Female Connector.

