17341101101

Heilind Number:HRT17341101101
Manufacturer:HARTING
Manufacturer Number:17341101101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB22, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17341101101
Color:Beige
Series:har-bus® HM
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:110
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17341101101

Detailed Description

Introducing the har-bus® HM Type AB22 Connector, designed for seamless board-to-board connectivity in electronic systems. This Female Connector boasts a durable construction of thermoplastic resin with glass-fiber reinforcement, ensuring reliable performance in demanding environments. With a beige housing and press-in termination method, it offers easy installation for Motherboard to Daughter card connections. Featuring 110 contacts in 7 rows, and a pitch of 2mm, it enables high-density and efficient data transfer. The connector is engineered for durability, with a maximum operating temperature of 125°C and flammability rating of UL 94V-0. With a current rating of 1A and voltage rating of 0.75kV, it meets stringent industry standards for performance and safety. Upgrade your connectivity solutions with the har-bus® HM Connector.