17341101102

Heilind Number:HRT17341101102
Manufacturer:HARTING
Manufacturer Number:17341101102
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB22, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17341101102
Color:Beige
Pitch:2 mm
Gender:Female
Series:har-bus® HM
Mount Angle:Right Angle
Current Rating:1 A
Number of Rows:7
Voltage Rating:0.75 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:110
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT17341101102

Detailed Description

The har-bus® HM Type AB22 Connector is a reliable and versatile solution for connecting motherboards to daughtercards. Featuring a female connector with press-in termination, this component ensures a secure and durable connection. Made from thermoplastic resin with glass-fibre filling, it offers excellent mechanical strength and resistance to impact. The beige housing adds a sleek and professional look to your electronic assemblies. With 110 contacts arranged in 7 rows and a 2mm pitch, this connector is suitable for high-density PCB applications. Its copper alloy contacts with nickel plating guarantee efficient signal transmission, while the UL 94V-0 flammability rating ensures safety. Operating temperature range from -55°C to 125°C, current rating of 1A, and voltage rating of 0.75kV make it suitable for a wide range of environments. Perfect for use in board-to-board connections, the har-bus® HM Type AB22 Connector is a dependable choice for your electronic projects.