17351251101

Heilind Number:HRT17351251101
Manufacturer:HARTING
Manufacturer Number:17351251101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB25, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17351251101
Color:Beige
Series:har-bus® HM
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:125
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17351251101

Detailed Description

Introducing the har-bus® HM Type AB25 Female Connector, a high-performance solution for connecting motherboards to daughtercards with precision and reliability. This connector features a durable thermoplastic resin housing, reinforced with glass-fibre filling for added strength. In a subtle beige hue, it seamlessly integrates into any design. With 125 contacts arranged in 7 rows, it offers ample connectivity options. The press-fit termination ensures secure and efficient installation. Crafted from copper alloy with nickel plating, it guarantees superior conductivity. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a pitch of 2mm and a right-angle mount, it facilitates space-saving layouts. Compliant with RoHS standards, it is environmentally friendly. Trust the har-bus® HM Connector for seamless motherboard-to-daughtercard connections in your designs.