17351251102

Heilind Number:HRT17351251102
Manufacturer:HARTING
Manufacturer Number:17351251102
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB25, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17351251102
Color:Beige
Pitch:2 mm
Gender:Female
Series:har-bus® HM
Mount Angle:Right Angle
Current Rating:1 A
Number of Rows:7
Voltage Rating:0.75 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:125
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT17351251102

Detailed Description

Introducing the har-bus® HM Type AB25 Connector, a female connector designed for reliable motherboard to daughtercard connections. Made from thermoplastic resin with glass-fibre filling in a sleek beige hue, this connector ensures both durability and style. Featuring press-in termination, installation is quick and hassle-free. With 125 contacts arranged in 7 rows, it offers ample connectivity options. The copper alloy contacts with nickel plating guarantee excellent conductivity, while the noble metal over nickel plating enhances longevity. Operating temperature ranges from -55°C to 125°C, making it suitable for a variety of environments. With a pitch of 2mm and right-angle mount, it fits seamlessly onto PCBs. RoHS compliant and with a voltage rating of 0.75kV, this connector is not only high-performing but also environmentally friendly. Perfect for board-to-board and board stacking applications, the har-bus® HM Type AB25 Connector is a must-have for any electronic setup.