| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17351252101 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 125 |
| Number of Rows: | 7 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| SKU: | HRT17351252101 |
17351252101
Specifications
Detailed Description
The har-bus® HM Type AB25 Connector is a female connector designed for reliable board-to-board connections in electronic devices. With a durable thermoplastic resin housing that is glass-fibre filled, this connector ensures robust performance even in demanding environments. Its beige color adds a touch of versatility to your design. Featuring press-in termination, it offers easy and secure installation. With 125 contacts arranged in 7 rows, this connector provides ample connectivity options. The copper alloy contacts with nickel plating ensure excellent conductivity and corrosion resistance. Operating temperature range from -55°C to 125°C makes it suitable for a wide range of applications. With a pitch of 2mm and right angle mount angle, it allows for efficient PCB layout. RoHS compliant and UL 94V-0 rated for flammability, this connector meets high safety and environmental standards. Perfect for use in high-speed data transmission, telecommunications, and industrial equipment, the har-bus® HM Type AB25 Connector is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 17790000023 | HAR-BUS HM CODING F RAL1021 CA | ![]() |


