17351252102

Heilind Number:HRT17351252102
Manufacturer:HARTING
Manufacturer Number:17351252102
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB25, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17351252102
Color:Beige
Series:har-bus® HM
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:125
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17351252102

Detailed Description

Introducing the har-bus® HM Type AB25 Connector, a must-have component for seamless motherboard to daughtercard connectivity. This Female Connector boasts a durable construction of Thermoplastic resin, glass-fibre filled in a sleek Beige hue, ensuring both reliability and style. With 125 contacts spread across 7 rows, this connector offers ample connectivity options. The Press-Fit termination method guarantees easy installation. Crafted with high-quality Copper Alloy contacts plated with Nickel and Noble Metal, it ensures superior conductivity. Operating temperature ranging from -55°C to 125°C, along with a voltage rating of 0.75kV, makes it suitable for various environments. Measuring 2mm in pitch and featuring a Right Angle mount angle, it's perfect for space-saving designs. Compliant with RoHS standards and boasting a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. The har-bus® HM Type AB25 Connector is the ideal choice for demanding Board to Board PCB connections.