17610042101

Heilind Number:HRT17610042101
Manufacturer:HARTING
Manufacturer Number:17610042101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Power, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Black; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17610042101
Color:Black
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:4
Number of Rows:1
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:3 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:23 A
Voltage Rating:1.5 kV
SKU:HRT17610042101

Detailed Description

The har-bus® HM Power Connector is a durable and reliable solution for connecting motherboards to daughtercards. Featuring a male connector with press-in termination, this connector ensures secure and efficient power transmission. Constructed with high-quality thermoplastic resin and glass-fibre filled material in a sleek black color, it offers both strength and aesthetic appeal. With a pitch of 3mm and a right-angle mount angle, it is suitable for various PCB applications. With a maximum operating temperature of 125°C and a current rating of 23A, this connector is designed to perform in demanding environments. Its UL 94V-0 flammability rating guarantees safety and compliance. Trust the har-bus® HM Power Connector for seamless power connectivity in your electronic systems.