17610042103

Heilind Number:HRT17610042103
Manufacturer:HARTING
Manufacturer Number:17610042103
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Power, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Black; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17610042103
Color:Black
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:4
Number of Rows:1
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:3 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:1.5 kV
SKU:HRT17610042103

Detailed Description

The har-bus® HM Power Connector ( 17610042103) is a reliable and efficient solution for connecting motherboards to daughtercards. This male connector features a durable housing made of thermoplastic resin with glass-fibre filling, ensuring strength and longevity. Its press-in termination method allows for secure and easy installation. With four contacts in a single row, it provides a streamlined connection. The contact material is copper alloy with nickel plating, including a noble metal overlay for enhanced conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for various environments. With a current rating of 20A and voltage rating of 1.5kV, it offers high performance in power applications. The black housing color and right-angle mount angle add versatility to its design. UL 94V-0 flammability rating ensures safety compliance. This connector is part of the har-bus® HM series, known for its quality and reliability. Perfect for use in board-to-board PCB connections, it's a crucial component in electronic systems.